| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCMS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCM22DCMS |
GCM22DCMS
| Heilind Number: | SULGCM22DCMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DCMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a pitch of 3.96mm, allowing for secure attachment of 44 positions. Its contact material is made of durable phosphor bronze with gold plating, ensuring reliable signal transmission even at high voltages of up to 950VAC. The termination method of wire wrap and side hole mount type offer easy and efficient installation. With a temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, measuring at just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the GCM22DCMS for seamless and durable board-to-board connections in your electronic designs.

