GCM22DCMT-S288

Heilind Number:SULGCM22DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCMT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCMT-S288

Detailed Description

The GCM22DCMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage capability of 950VAC, it meets the requirements of power and data-intensive systems. The female connector has two rows of 44 hairpin contacts on a 3.96mm pitch, allowing for secure and efficient connections. Its threaded mount and card extender termination method offer easy installation and maintenance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-lasting performance. Whether in aerospace, telecommunications, or industrial settings, the GCM22DCMT-S288 guarantees optimal connectivity and durability.