| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DCMT |
GCM22DCMT
| Heilind Number: | SULGCM22DCMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCMT |
| ECAD Model: |
Specifications
Detailed Description
The GCM22DCMT is a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures optimal conductivity and durability. With an amperage rating of 3A and a voltage of 950VAC, it offers reliable power transmission. The two-row, 44-position layout with a pitch of 3.96mm allows for efficient signal transfer. Its threaded mount type and wire wrap termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation, hairpin contact type, and matte tin termination plating make it versatile for various PCB applications. Compact yet robust, the GCM22DCMT is a top choice for high-reliability connectivity needs.

