GCM22DCSD-S288

Heilind Number:SULGCM22DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:44
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCSD-S288

Detailed Description

This PA9T and phosphor bronze board-to-board PCB connector, SKU GCM22DCSD-S288, offers reliable power transmission with an amperage of 3A and a high voltage rating of 950 VAC. Featuring a female gender, it is designed for dual-row mounting via clearance holes, ensuring secure attachment to PCBs. The termination method of card extender, with gold-plated phosphor bronze contacts, guarantees excellent conductivity and durability. With a pitch of 3.96mm (.156in) and 44 positions, it enables efficient signal transmission. Its hairpin contact type and straddle orientation further enhance connectivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. This connector, part of the high-reliability GCM22DCSDS288 series, is a crucial component for robust PCB assemblies.