| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DCSD |
GCM22DCSD
| Heilind Number: | SULGCM22DCSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCSD |
| ECAD Model: |
Specifications
Detailed Description
The GCM22DCSD is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. Its 44 positions, arranged in two rows with a 3.96mm pitch, offer ample connectivity options. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, it is suitable for demanding environments. The connector's clearance hole mount type and matte tin termination plating further enhance its durability and performance. Compact yet robust, the GCM22DCSD is an essential component for mission-critical systems.

