| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DCSI |
GCM22DCSI
| Heilind Number: | SULGCM22DCSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DCSI, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of up to 950VAC, this connector ensures reliable power transmission. Featuring two rows of 44 hairpin contacts made of PA9T and gold-plated phosphor bronze, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and thru-hole termination method offer secure and stable installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design measuring at .61 inches in height and 9.4mm in width, the GCM22DCSI is ideal for space-constrained PCB layouts. Trust in its durability and performance for your critical connectivity needs.

