GCM22DCSN-S288

Heilind Number:SULGCM22DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCSN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCSN-S288

Detailed Description

Introducing the GCM22DCSN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent operational requirements. The 44-position, 2-row design with hairpin contacts and straddle orientation offers efficient connectivity. Tailored for industrial environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The termination method of card extender and matte tin plating guarantee secure and durable connections. Compact yet robust, this connector, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Trust the GCM22DCSN-S288 for superior performance in critical electronic systems.