GCM22DCSN

Heilind Number:SULGCM22DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCSN

Detailed Description

Introducing the GCM22DCSN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a compact form factor and dual-row configuration, this connector offers 44 female contact positions with a pitch of 3.96mm, making it ideal for dense PCB layouts. Constructed with PA9T housing and Phosphor Bronze contacts plated with Gold, it ensures excellent conductivity and durability. The termination method is through-hole, guaranteeing secure attachment to the PCB. Operating at voltages up to 950VAC and amperages of 3A, it is suitable for various applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is highly reliable even in harsh environments. The straight orientation and hairpin contact type facilitate easy mating and ensure stable connections. The connector's 15.49mm height and 9.4mm width provide a space-saving solution without compromising on performance. Perfect for industries requiring robust interconnect solutions, the GCM22DCSN is a top choice for engineers seeking quality and efficiency in their designs.