GCM22DCSS

Heilind Number:SULGCM22DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCSS

Detailed Description

The GCM22DCSS is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The two-row design with 44 positions allows for versatile connectivity, while the hairpin contact type and straight orientation facilitate easy mating. With a pitch of 3.96mm (.156 in) and termination method through-hole, installation is straightforward. Operating in temperatures ranging from -65 to 125 °C, this connector is reliable even in harsh conditions. Its compact size, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures durability and RoHS compliance. Whether used in aerospace, defense, or industrial applications, the GCM22DCSS guarantees high performance and longevity.