GCM22DCTH

Heilind Number:SULGCM22DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCTH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCTH

Detailed Description

Introducing the GCM22DCTH, a high-performance female PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 3.96mm (.156in) and 44 positions in a straight orientation, it offers reliable connectivity on your printed circuit boards. Operating at a voltage of 950VAC and amperage of 3A, it is suitable for power and signal transmission. The Thru Hole termination method with a tail length of .17in (4.32mm) guarantees secure attachment. Rated for an extensive temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. With a compact design, measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it saves space on your PCB. The matte Tin termination plating ensures compatibility with lead-free soldering processes. Whether for board-to-board connections or card edge interfaces, the GCM22DCTH is a reliable solution for your connectivity needs.