GCM22DCTI

Heilind Number:SULGCM22DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCTI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCTI

Detailed Description

Introducing the GCM22DCTI, a high-performance female connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity under extreme conditions. With a pitch of 3.96mm (.156in) and 44 hairpin contact positions arranged in two rows, it offers versatile connectivity on PCBs. The threaded mounting and thru-hole termination method guarantee secure attachment, while the matte tin termination plating enhances durability. With a voltage rating of 950VAC, amperage of 3A, and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Compact in size, with dimensions of .61in (15.49mm) in height and 9.4mm (.37in) in width, it optimizes space utilization on circuit boards. Trust the GCM22DCTI for efficient and stable board-to-board and card edge connections in your electronic designs.