GCM22DCTN-S288

Heilind Number:SULGCM22DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCTN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCTN-S288

Detailed Description

The GCM22DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capacity of 950 VAC, it meets the stringent requirements of industrial environments. The 44-position, 2-row configuration with Hairpin contact type and straddle orientation allows for secure connectivity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for extreme conditions. The termination method using Card Extender and Matte Tin plating guarantee durability and stability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Perfect for applications where high reliability is paramount, the GCM22DCTN-S288 is a trusted solution in the realm of electronic connectivity.