GCM22DCTT-S288

Heilind Number:SULGCM22DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCTT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCTT-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCTT-S288

Detailed Description

Introducing SKU GCM22DCTT-S288, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows with a total of 44 positions, offering ample connectivity in compact spaces. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The gold-plated contacts guarantee optimal conductivity, suitable for applications requiring a maximum voltage of 950 VAC and an amperage of 3 A. With a pitch of 3.96 mm (.156 in) and a termination method of card extender, installation is seamless. Operating within a wide temperature range of -65 to 125 °C, this connector is ideal for demanding environments. Its straddle orientation and threaded mount type provide secure attachment, while the matte tin termination plating enhances longevity. Perfect for use in hi-rel industries, this connector, acronymed as GCM22DCTTS288, meets the highest standards of performance and quality.