GCM22DCTT

Heilind Number:SULGCM22DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCTT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCTT

Detailed Description

Introducing the GCM22DCTT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring 44 gold-plated contacts, this connector ensures reliable signal transmission at high speeds. The PA9T and phosphor bronze construction, along with matte tin termination plating, guarantee durability and longevity even in harsh environments, with an operating temperature range of -65 to 125°C. Its threaded mount type and through-hole termination method provide secure and stable attachment to PCBs. With a voltage rating of 950 VAC and an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its compact design, measuring just 9.4mm (.37 in) in width and .61 in (15.49mm) in height, makes it ideal for space-constrained layouts. Trust the GCM22DCTT for seamless connectivity in your next project.