| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCWD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DCWD |
GCM22DCWD
| Heilind Number: | SULGCM22DCWD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCWD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DCWD, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for reliable power transmission in demanding environments. With an amperage rating of 3A and voltage capacity of up to 950VAC, this connector ensures efficient power delivery across its 44 gold-plated Hairpin contacts. Featuring a straight orientation and 2 rows for easy installation, it boasts a pitch of 3.96mm (.156 in) and clearance hole mount type. The Phosphor Bronze contact material with matte tin termination plating guarantees durability and conductivity, even in extreme temperatures ranging from -65 to 125°C. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, the GCM22DCWD is the ideal solution for high-reliability applications in aerospace, defense, and industrial sectors.

