GCM22DCWH

Heilind Number:SULGCM22DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCWH

Detailed Description

The GCM22DCWH is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power delivery with a maximum amperage of 3A and a voltage rating of 950VAC. With two rows of 44 hairpin contacts on a 3.96mm pitch, it offers secure and efficient connectivity. The thru-hole termination method and clearance hole mount type make installation easy and robust. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB while providing high-density interconnect solutions. The matte tin termination plating ensures long-term durability. Ideal for industrial, aerospace, and telecommunications applications, the GCM22DCWH is a reliable choice for your connectivity needs.