GCM22DCWI

Heilind Number:SULGCM22DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DCWI

Detailed Description

Introducing the GCM22DCWI, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board and card-edge connections. With a compact form factor and two rows of contacts, this female connector offers seamless integration. Featuring threaded mount and through-hole termination, installation is secure and hassle-free. The gold-plated phosphor bronze contacts ensure excellent conductivity, making it ideal for applications requiring a current rating of 3A and a voltage of 950VAC. The hairpin contact type and straight orientation further enhance connectivity. With 44 positions and a pitch of 3.96mm (.156 inches), it provides ample room for signal transmission. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for diverse environments. Its matte tin termination plating adds durability. The GCM22DCWI is a top choice for demanding PCB connectivity needs.