| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DCWN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 44 |
| SKU: | SULGCM22DCWN |
GCM22DCWN
| Heilind Number: | SULGCM22DCWN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DCWN |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our GCM22DCWN Female Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission. With a pitch of 3.96mm and 44 positions arranged in 2 rows, it offers efficient PCB connectivity. The Hairpin contact type and Thru Hole termination method guarantee secure attachment. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in the quality and performance of the GCM22DCWN for seamless connectivity in your electronic systems.

