GCM22DCWS

Heilind Number:SULGCM22DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCWS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCWS

Detailed Description

Introducing the GCM22DCWS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity at an amperage of 3A and a voltage rating of 950VAC. With a compact design, it offers two rows of 44 female contacts in a side-hole mount configuration, making it ideal for space-constrained setups. The Thru Hole termination method with Gold-plated Phosphor Bronze contacts guarantees optimal signal transmission efficiency. Operating flawlessly in a temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. The Hairpin contact type and straight orientation further enhance its versatility. With a tail length of 3.18mm and dimensions of 9.4mm width and 15.49mm height, the GCM22DCWS is a perfect choice for demanding PCB connection requirements. Trust in its Matte Tin termination plating for long-term durability and performance assurance. This connector belongs to the hi-rel category, meeting stringent quality standards for reliability-critical applications. Upgrade your connectivity solutions with the GCM22DCWS and experience seamless and efficient PCB connections like never before.