GCM22DCWT

Heilind Number:SULGCM22DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DCWT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DCWT

Detailed Description

The GCM22DCWT is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy PA9T housing and precision-machined Phosphor Bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for a wide range of applications. The threaded mounting and through-hole termination method guarantee secure and stable connections. This connector has two rows with 44 positions, offering ample connectivity options. Its hairpin contact type and straight orientation further enhance signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh industrial settings. The matte tin termination plating provides additional corrosion resistance. Compact in size with a connector height of .61 inches and width of 9.4mm, it is space-saving on PCB layouts. The GCM22DCWT is RoHS compliant and meets strict quality standards, making it a reliable choice for high-reliability applications.