| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DKAD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DKAD |
GCM22DKAD
| Heilind Number: | SULGCM22DKAD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DKAD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DKAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at up to 3A and 950VAC. With a compact design, it offers 44 positions in a 2-row configuration, ideal for space-constrained PCB layouts. The cantilever contact type and right-angle orientation provide easy mating and secure connections. Built to withstand harsh environments, it has an operating temperature range of -65 to 125°C. The Thru-Hole termination method with Matte Tin plating guarantees durable and secure PCB mounting. Trust the GCM22DKAD for high-reliability connectivity in aerospace, defense, and industrial applications.

