GCM22DKAH

Heilind Number:SULGCM22DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKAH

Detailed Description

Introducing the GCM22DKAH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector ensures reliable power and signal transmission. Featuring a female gender and right-angle orientation, it offers flexibility in PCB layout. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability. With 44 positions and a current rating of 3A, it meets the connectivity needs of complex electronic systems. The termination method of thru-hole mounting with matte tin plating ensures secure assembly. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, optimizes PCB space utilization. Ideal for aerospace, defense, and industrial applications, the GCM22DKAH is a reliable solution for your connectivity requirements.