GCM22DKAI

Heilind Number:SULGCM22DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKAI

Detailed Description

Introducing the GCM22DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 950VAC. With a female gender and two rows of contacts, it offers seamless connectivity in tight spaces. The threaded mount type and thru-hole termination method guarantee secure and stable attachment to the PCB. Each gold-plated phosphor bronze contact in the 44-position connector is meticulously engineered for optimal signal integrity, even in harsh environments, with an operating temperature range of -65 to 125°C. The right-angle orientation and cantilever contact type further enhance versatility. Measuring 13.97mm in height and 9.4mm in width, with a pitch of 3.96mm, this connector is compact yet efficient. Its matte tin termination plating ensures long-term durability. Trust the GCM22DKAI for superior performance in aerospace, defense, and other hi-rel applications.