GCM22DKAN

Heilind Number:SULGCM22DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKAN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKAN

Detailed Description

The GCM22DKAN is a high-performance PA9T and phosphor bronze female connector designed for efficient board-to-board PCB connections. With a pitch of 3.96mm (.156 inches) and 44 positions spread across two rows, this connector ensures reliable data and power transmission. Featuring a cantilever contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. Its right-angle orientation and termination via thru hole method make it easy to integrate into electronic assemblies. Operating at a voltage of 950VAC and an impressive amperage of 3A, it is suitable for various high-power applications. The connector is constructed with matte tin termination plating, ensuring robustness even in harsh environments with an operating temperature range of -65 to 125°C. With a compact size (13.97mm in height, 9.4mm in width), it offers space-saving benefits without compromising performance. Perfect for demanding industrial and commercial setups, the GCM22DKAN is a reliable solution for your connectivity needs.