GCM22DKAS

Heilind Number:SULGCM22DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKAS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKAS

Detailed Description

Introducing the GCM22DKAS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a contact type of Cantilever and termination method of Thru Hole, it guarantees secure and stable connections. The right-angle orientation and side hole mount type make it versatile for various installation setups. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, it is suitable for both low and high-power applications. This connector, with 44 positions and a pitch of 3.96 mm, offers ample connectivity options. Its compact design, with a height of 13.97 mm and width of 9.4 mm, saves valuable space on the PCB. The matte tin termination plating ensures durability and longevity. Ideal for industrial, aerospace, and telecommunications industries, the GCM22DKAS is a reliable solution for your connectivity needs.