GCM22DKAT

Heilind Number:SULGCM22DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKAT

Detailed Description

The SKU GCM22DKAT is a high-performance PA9T & Phosphor Bronze female connector designed for board-to-board or card-edge connectivity in electronic devices. With a pitch of 3.96mm (.156 in) and 44 positions spread across 2 rows, it offers a reliable connection for various components. Featuring a threaded mount type and cantilever contact design with gold plating on phosphor bronze, it ensures excellent conductivity and durability. Operating at voltages up to 950 VAC and amperages of 3A, this connector is suitable for demanding applications. With a termination method of thru hole and termination plating of matte tin, it guarantees secure attachment to PCBs. Its right-angle orientation and compact dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width make it space-efficient. With an operating temperature range of -65 to 125°C, it is reliable in harsh environments. This connector is classified under the hi-rel category and is ideal for aerospace, military, or other high-reliability applications.