GCM22DKDD

Heilind Number:SULGCM22DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKDD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKDD

Detailed Description

This PA9T and Phosphor Bronze female connector, SKU GCM22DKDD, boasts a robust design with a 3A amperage rating, making it ideal for high-performance applications. Featuring two rows with 44 positions each, it ensures reliable connectivity on PCBs. The clearance hole mount type and thru-hole termination method offer easy and secure installation. Its phosphor bronze contacts with gold plating guarantee excellent conductivity and durability, even in demanding environments. With a pitch of 3.96mm, voltage rating of 950 VAC, and operating temperature range spanning -65 to 125°C, this connector is suitable for a wide range of industrial uses. Its cantilever contact type and straight orientation further enhance its versatility. The matte tin termination plating ensures corrosion resistance, making it a dependable choice for board-to-board and card edge connections. With a compact size of 9.4mm in width and 15.49mm in height, it saves space without compromising performance. Whether for commercial or industrial applications, the GCM22DKDD guarantees seamless connectivity and long-term reliability.