GCM22DKDH

Heilind Number:SULGCM22DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKDH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKDH

Detailed Description

Introducing the GCM22DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage tolerance of 950VAC, it meets the needs of power-intensive systems. The female connector with two rows and 44 positions offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method simplify installation. Gold-plated phosphor bronze contacts guarantee optimal conductivity, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its cantilever contact type and straight orientation provide secure connections. Compact in size with a height of .61 inches and a width of .37 inches, it is ideal for space-constrained designs. Trust the GCM22DKDH for efficient and long-lasting board-to-board connections in your electronic projects.