GCM22DKDI

Heilind Number:SULGCM22DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKDI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKDI

Detailed Description

Featuring PA9T and phosphor bronze construction, SKU GCM22DKDI is a high-performance female connector with a dual-row design, ideal for board-to-board PCB connections. With a pitch of 3.96mm and 44 positions, this connector offers seamless integration in various electronic applications. Its threaded mount type and thru-hole termination method ensure secure and reliable connectivity. The contact material, phosphor bronze, plated with gold, guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for demanding environments. The cantilever contact type and straight orientation further enhance its functionality. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet efficient solution. The matte tin termination plating adds to its robustness. Perfect for high-reliability systems, the GCM22DKDI is a versatile component in the realm of electronics.