GCM22DKDN

Heilind Number:SULGCM22DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKDN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKDN

Detailed Description

Introducing the GCM22DKDN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capacity of 950VAC. With two rows of 44 positions each, it offers ample connectivity options in a compact form factor, with a pitch of 3.96mm (.156in) for efficient PCB integration. The cantilever contact design and thru-hole termination method guarantee secure and stable connections, even in harsh environments with an operating temperature range of -65 to 125°C. Measuring just 15.49mm in height and 9.4mm in width, the GCM22DKDN is ideal for space-constrained systems where reliability and performance are paramount. Trust in this connector for your mission-critical applications.