GCM22DKDS

Heilind Number:SULGCM22DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKDS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKDS

Detailed Description

The GCM22DKDS is a high-quality board-to-board PCB connector designed for reliability and performance. Featuring PA9T and phosphor bronze construction, it ensures durability in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it offers robust power transmission. This female connector, with two rows and 44 positions, guarantees secure connections. Its side hole mount and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The cantilever contact type and straight orientation further enhance its functionality. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's space-efficient. The matte tin termination plating ensures long-term reliability. Whether in hi-rel or standard applications, the GCM22DKDS connector delivers exceptional performance.