GCM22DKED

Heilind Number:SULGCM22DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKED
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKED

Detailed Description

The GCM22DKED is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a 3A amperage rating and 950VAC voltage capability, it offers robust power delivery. The right-angle orientation and cantilever contact type make it ideal for space-constrained installations. With 44 positions and a pitch of 3.96mm, it provides ample connectivity options. The connector is suitable for use in a wide range of industries, thanks to its operating temperature range of -65 to 125°C. Its clearance hole mount type and thru-hole termination method simplify assembly. Measuring 13.97mm in height and 9.4mm in width, it is compact yet sturdy. The Matte Tin termination plating ensures long-term durability. Trust the GCM22DKED for seamless board-to-board connections in your electronic designs.