GCM22DKEH

Heilind Number:SULGCM22DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKEH

Detailed Description

Featuring a durable design, the GCM22DKEH is a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 3.96mm (.156 in), it ensures secure connections while allowing for efficient signal transmission. The female connector, with two rows and 44 positions, offers ample connectivity options. Its cantilever contact type, made of Phosphor Bronze with gold plating, guarantees reliable conductivity. Operating at a voltage of 950 VAC and an impressive 3A amperage, it meets stringent power requirements. The right-angle orientation and clearance hole mount type facilitate easy installation. With a wide operating temperature range (-65 to 125°C) and matte tin termination plating, this connector is suitable for various environments. Its compact dimensions (13.97mm x 9.4mm) make it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial settings, the GCM22DKEH ensures seamless connectivity and performance.