GCM22DKEI

Heilind Number:SULGCM22DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKEI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKEI

Detailed Description

Introducing the GCM22DKEI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows and a threaded mount type, ensures secure and reliable connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent signal transmission. The cantilever contact type and right-angle orientation offer versatility in installation. Boasting 44 positions with a pitch of 3.96mm, it is suitable for complex electronic setups. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950VAC, it is highly durable. The matte tin termination plating enhances its longevity. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable PCB space. Trust the GCM22DKEI for efficient and robust board-to-board connections in your designs.