GCM22DKEN

Heilind Number:SULGCM22DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKEN

Detailed Description

The GCM22DKEN is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a pitch of 3.96mm (.156 inches) and 44 positions spread across two rows, this connector offers ample connectivity options. Featuring a female gender design and cantilever contact type, it ensures secure mating with corresponding male connectors. The contacts, made of durable phosphor bronze with gold plating, guarantee excellent conductivity and corrosion resistance. With a voltage rating of 950VAC and amperage of 3A, it meets stringent performance requirements. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its right-angle orientation and no mounting requirement make installation convenient. The termination method through-hole with matte tin plating further enhances its durability. Compact in size with a connector height of 13.97mm (.55 inches) and width of 9.4mm (.37 inches), the GCM22DKEN is a reliable solution for your PCB connectivity needs.