GCM22DKES

Heilind Number:SULGCM22DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKES
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKES

Detailed Description

The GCM22DKES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity in industrial environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission. The female connector, with two rows of 44 positions, is ideal for complex circuitry. The side hole mount and thru-hole termination method provide secure attachment to PCBs. Gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh conditions. Its cantilever contact type and right-angle orientation allow for space-efficient installation. The matte tin termination plating ensures durability and corrosion resistance. With a compact size of 13.97mm height and 9.4mm width, it saves valuable board space. Meeting stringent quality standards, this connector is a reliable choice for mission-critical systems.