GCM22DKET

Heilind Number:SULGCM22DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKET
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKET

Detailed Description

Introducing the GCM22DKET, a high-performance board-to-board PCB connector designed for reliability in demanding environments. This connector features a two-row, right-angle orientation with 44 female contacts, each constructed from durable PA9T and Phosphor Bronze with gold plating, ensuring optimal conductivity. With a pitch of 3.96mm and voltage rating of 950VAC, it offers secure and efficient power transmission. The threaded mount and through-hole termination method provide stability during installation, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industrial applications. With its compact design, measuring 13.97mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the GCM22DKET for seamless connectivity and performance excellence.