GCM22DKJD

Heilind Number:SULGCM22DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKJD

Detailed Description

Introducing the GCM22DKJD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 44 female contacts, this connector ensures secure and reliable connectivity in your circuitry. The cantilever contact type with gold plating offers superior signal transmission, while the clearance hole mount type and thru-hole termination method make installation a breeze. Operating at a voltage of 950 VAC and an impressive amperage of 3 A, it guarantees efficient power delivery. The connector's rugged construction, with a wide operating temperature range of -65 to 125 °C, ensures durability in harsh environments. Its compact dimensions of 13.97 mm height and 9.4 mm width make it ideal for space-constrained applications. Trust the GCM22DKJD for high-reliability connectivity in aerospace, defense, and industrial systems.