GCM22DKJH

Heilind Number:SULGCM22DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKJH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKJH

Detailed Description

The GCM22DKJH connector offers reliable and high-performance connectivity for your PCB applications. With a sleek right-angle design, it features two rows of 44 female contacts made of durable PA9T and Phosphor Bronze, ensuring longevity and stability. Operating at a maximum amperage of 3A and voltage of 950VAC, this connector is suitable for various power and signal transmission needs. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet efficient solution for board-to-board and card edge connections. Trusted for its quality and performance, the GCM22DKJH is the ideal choice for demanding applications.