GCM22DKJI

Heilind Number:SULGCM22DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKJI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKJI

Detailed Description

The GCM22DKJI Board To Board PCB Connector boasts a high-reliability design ideal for demanding applications. Featuring PA9T housing and rugged Phosphor Bronze contacts with Gold plating, this connector ensures superior conductivity and durability. With a 3A rating and a voltage capacity of 950VAC, it guarantees reliable power transmission. Its threaded mount type and thru-hole termination method provide secure and stable connections. The 44-position, dual-row layout with a 3.96mm pitch offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The right-angle orientation and 12.7mm tail length facilitate easy installation. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. With Matte Tin termination plating, it ensures long-term performance. Perfect for industrial and electronic applications, the GCM22DKJI guarantees reliable and high-performance board-to-board connectivity.