GCM22DKJN

Heilind Number:SULGCM22DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKJN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKJN

Detailed Description

Introducing the GCM22DKJN, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. With a pitch of 3.96mm (.156 in) and featuring 44 cantilever contact positions, this connector ensures secure and reliable data transmission. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity, ideal for demanding industrial applications. The gold-plated contacts and matte tin termination provide enhanced signal integrity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C, it guarantees stable performance in harsh environments. With a voltage rating of 950VAC and a current capacity of 3A, this connector meets stringent industry standards for safety and reliability. Its compact design, measuring just 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for space-saving integration onto PCBs. Whether used in telecommunications, aerospace, or medical equipment, the GCM22DKJN is the perfect solution for high-speed and high-density board-to-board connections. Upgrade your system's connectivity with this premium PCB connector.