GCM22DKJS

Heilind Number:SULGCM22DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKJS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKJS

Detailed Description

The GCM22DKJS is a high-performance board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 in) and featuring 44 positions across two rows, this connector offers reliable connectivity in demanding environments. Its female gender and right-angle orientation, along with a side-hole mount type and cantilever contact design, ensure secure and efficient assembly. Constructed with PA9T and Phosphor Bronze materials, and boasting gold contact plating and matte tin termination, it guarantees excellent conductivity and durability. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industries where reliability is paramount. Its compact size, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the GCM22DKJS for robust and dependable board-to-board connections in your mission-critical systems.