GCM22DKJT

Heilind Number:SULGCM22DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKJT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKJT

Detailed Description

The GCM22DKJT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 44 positions, offering ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The Cantilever contact type with gold plating provides excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact form factor of 13.97mm in height and 9.4mm in width, it saves valuable space on the PCB. Trust the GCM22DKJT for high-reliability connections in your electronic designs.