GCM22DKMI

Heilind Number:SULGCM22DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULGCM22DKMI

Detailed Description

Introducing SKU GCM22DKMI, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Crafted with precision, this female connector features PA9T housing and phosphor bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 3.96mm (.156 in) and 44 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure attachment. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for diverse environments. Its cantilever contact type and straight orientation further enhance ease of use. The matte tin termination plating adds to its reliability, making it ideal for demanding applications in aerospace, defense, and industrial sectors. With a compact form factor (15.49mm x 9.4mm x 15.49mm), it facilitates efficient PCB layouts. Trust in the GCM22DKMI for robust and efficient board-to-board connections.