| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCM22DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCM22DKMN |
GCM22DKMN
| Heilind Number: | SULGCM22DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCM22DKMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCM22DKMN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 44 positions, ensuring reliable connectivity. Its PA9T housing and Phosphor Bronze contacts with Gold plating guarantee durability and efficient signal transmission. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector is suitable for high-power setups. The Cantilever contact type and Wire Wrap termination method offer secure connections, while Matte Tin plating enhances conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Measuring at .37 inches in width and .61 inches in height, it's compact yet robust. Trust the GCM22DKMN for your critical connectivity needs.

