GCM22DKMS

Heilind Number:SULGCM22DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKMS

Detailed Description

Introducing the GCM22DKMS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in harsh environments. With a low amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of electronic systems. The two-row, 44-position layout allows for efficient signal transmission, while the side hole mount type and wire wrap termination method facilitate easy installation. Gold-plated contacts ensure optimal conductivity, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the GCM22DKMS for secure and efficient board-to-board connections in your critical systems.