GCM22DKMT

Heilind Number:SULGCM22DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKMT

Detailed Description

The GCM22DKMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets stringent power requirements. The female connector, with two rows and a threaded mount type, offers secure installation. Utilizing wire wrap termination and gold-plated contacts, it guarantees excellent signal transmission. Its cantilever contact type and straight orientation facilitate easy mating. With 44 positions and a tail length of 14.22mm, it accommodates multiple connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial settings. The connector, with a compact height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. Terminated with matte tin plating, it ensures long-term durability. A part of the hi-rel category, it offers exceptional performance and reliability, making it a preferred choice for critical applications.