GCM22DKND

Heilind Number:SULGCM22DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKND
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKND

Detailed Description

Introducing the GCM22DKND, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it's suitable for a wide range of power and data applications. The dual-row design with 44 positions allows for ample connectivity, while the cantilever contact type and straddle orientation ensure secure mating. This connector is easy to install using a clearance hole mount type and card extender termination method, with matte tin plating for added durability. Operating in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, the GCM22DKND offers high reliability and performance in aerospace, defense, and industrial systems. Upgrade your connectivity with this premium-grade connector.