GCM22DKNH

Heilind Number:SULGCM22DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKNH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKNH

Detailed Description

Introducing the GCM22DKNH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 3.96mm (.156 in) and 44 positions, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 950VAC. Featuring a female gender, cantilever contact type, and phosphor bronze contact material with gold plating, it guarantees optimal conductivity. The connector's clearance hole mount type and card extender termination method offer convenient installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for industrial applications. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GCM22DKNH is a space-efficient solution for your connectivity needs. Trust in its reliability, efficiency, and durability for seamless performance in your electronic systems.