GCM22DKNI

Heilind Number:SULGCM22DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCM22DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCM22DKNI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULGCM22DKNI

Detailed Description

The GCM22DKNI is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T and Phosphor Bronze construction, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 950VAC, this connector offers robust power transmission. Its female gender, 2 rows, and threaded mount type make it easy to install and secure. Utilizing a cantilever contact type and gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The 44 positions and 3.96mm pitch provide ample connectivity options, while the card extender termination method and matte tin plating ensure easy and reliable PCB integration. Operating within a wide temperature range of -65 to 125°C, it is suitable for diverse industrial applications. Compact in size with dimensions of 13.97mm (H) x 9.4mm (W) and a tail length of 15.37mm, it offers space-efficient connectivity solutions. Compliant with stringent quality standards, this connector is ideal for aerospace, defense, and other high-reliability sectors. Upgrade your PCB connections with the GCM22DKNI for unparalleled performance and durability.